Goliath Forgemax Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20349:2010
- RS Stock No.:
- 268-0893
- Mfr. Part No.:
- HM2006SI-13
- Manufacturer:
- Goliath
Subtotal (1 pair)*
MYR542.88
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR542.88 |
*price indicative
- RS Stock No.:
- 268-0893
- Mfr. Part No.:
- HM2006SI-13
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | Forgemax | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Pull/Slip-On | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 14 | |
| Resistance Features | Anti-Static | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20349:2010 | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series Forgemax | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Pull/Slip-On | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 14 | ||
Resistance Features Anti-Static | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20349:2010 | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum ankle foundry boot has waterproof and breathable full grain cow hide leather upper and moisture wicking textile inner lining. It is flame resistant with dual density rubber soling system with antistatic properties and along with excellent shock absorption, cushion comfort and heat resistance.
Removable, washable felt footbed
Quick release velcro fastening
Slip resistant
Related links
- Goliath Forgemax Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2010
- Goliath Forgemax Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20349:2010
- Goliath Forgemax Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20349:2010
- Heckel MACSOLE 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20349:2010
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20349:2010
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20349:2010
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20349:2010
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20349:2010
