Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- RS Stock No.:
- 268-0878
- Mfr. Part No.:
- HM2004WSI-11
- Manufacturer:
- Goliath
Subtotal (1 pair)*
MYR456.20
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR456.20 |
*price indicative
- RS Stock No.:
- 268-0878
- Mfr. Part No.:
- HM2004WSI-11
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Blast King | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Pull/Slip-On | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 12 | |
| Resistance Features | Anti-Static | |
| Additional Safety Features | HRO | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20349:2017 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Blast King | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Pull/Slip-On | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 12 | ||
Resistance Features Anti-Static | ||
Additional Safety Features HRO | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20349:2017 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Magnum high leg foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining. It also has flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Related links
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- Goliath HM2004WSI Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20349:2010
