Goliath Poseidon GTX Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 268-0839
- Mfr. Part No.:
- FB300GTX-08
- Manufacturer:
- Goliath
Subtotal (1 pair)*
MYR1,436.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,436.13 |
*price indicative
- RS Stock No.:
- 268-0839
- Mfr. Part No.:
- FB300GTX-08
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | Poseidon GTX | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Size US | 9 | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series Poseidon GTX | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Size US 9 | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Not Applicable
The Magnum pull up firefighter boot has full grain cow hide upper, Gore-Tex performance comfort inner lining, waterproof and breathable membrane also has side loops for easy donning, cut resistance strip around the top of the sole unit.
Flex areas at rear for ease of bending and kneeling
High abrasion resistance properties
Ridged bump cap
Related links
- Goliath Poseidon GTX Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR904CSI Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots 8, EU 42 FORCE EN ISO 20345:2011 S3 M HI CI HRO SRC
