uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 266-2859
- Mfr. Part No.:
- 6874242
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR973.01
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR973.01 |
*price indicative
- RS Stock No.:
- 266-2859
- Mfr. Part No.:
- 6874242
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Size US | 9 | |
| Size JP/CN | 26.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Size US 9 | ||
Size JP/CN 26.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
