uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 266-2858
- Mfr. Part No.:
- 6874241
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR1,001.09
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,001.09 |
*price indicative
- RS Stock No.:
- 266-2858
- Mfr. Part No.:
- 6874241
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Slip Resistant, Penetration Resistant, Heat Resistant | |
| Size JP/CN | 26 | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Slip Resistant, Penetration Resistant, Heat Resistant | ||
Size JP/CN 26 | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- uvex Uvex 3 Black EU 44 EN ISO 20345:2011
- uvex Uvex 3 Black EU 40 EN ISO 20345:2011
- uvex Uvex 3 Black EU 42 EN ISO 20345:2011
