uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 266-2855
- Mfr. Part No.:
- 6874238
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR1,001.09
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,001.09 |
*price indicative
- RS Stock No.:
- 266-2855
- Mfr. Part No.:
- 6874238
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Size US | 6 | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 24 | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Size US 6 | ||
Midsole Material Non-Metallic | ||
Size JP/CN 24 | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- uvex Uvex 3 Black EU 44 EN ISO 20345:2011
- uvex Uvex 3 Black EU 40 EN ISO 20345:2011
- uvex Uvex 3 Black EU 42 EN ISO 20345:2011
- uvex Uvex 3 Black EU 47 EN ISO 20345:2011
