RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN 943-1

Subtotal (1 pair)*

MYR667.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR667.19

*price indicative

RS Stock No.:
265-7947
Mfr. Part No.:
B00850
Manufacturer:
RESPIREX
Find similar products by selecting one or more attributes.
Select all

Brand

RESPIREX

Product Type

Safety Boots

Series

Hazmax

Gender

Unisex

Size EU

39

Size UK

6

Closure Type

Pull-Up

Colour

Green

Safety Toe Type

Steel

Resistance Features

Fuel Resistant, Oil Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 943-1

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Respirex Hazmax boots manufactured from our proprietary Hazmax compound, providing significantly better chemical resistance than PVC or PU materials. A chemically protective anti-static boot with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. Conforms to EN 943-1 and certified to this standard as part of an appropriate Respirex gas-tight suit.

Fuel and oil resistant upper and sole

Seamless construction

Cleated outsole for maximum grip in wet and oily conditions

Related links