RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 4, EU 36 EN 943-1
- RS Stock No.:
- 265-7944
- Mfr. Part No.:
- B00848
- Manufacturer:
- RESPIREX
Subtotal (1 pair)*
MYR667.19
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR667.19 |
*price indicative
- RS Stock No.:
- 265-7944
- Mfr. Part No.:
- B00848
- Manufacturer:
- RESPIREX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RESPIREX | |
| Product Type | Safety Boots | |
| Series | Hazmax | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 4 | |
| Closure Type | Pull-Up | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Size US | 5 | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 943-1 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand RESPIREX | ||
Product Type Safety Boots | ||
Series Hazmax | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 4 | ||
Closure Type Pull-Up | ||
Colour Green | ||
Safety Toe Type Steel | ||
Size US 5 | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 943-1 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Respirex Hazmax boots manufactured from our proprietary Hazmax compound, providing significantly better chemical resistance than PVC or PU materials. A chemically protective anti-static boot with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. Conforms to EN 943-1 and certified to this standard as part of an appropriate Respirex gas-tight suit.
Fuel and oil resistant upper and sole
Seamless construction
Cleated outsole for maximum grip in wet and oily conditions
Related links
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 3, EU 35 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 12, EU 46 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 5, EU 37 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN 943-1
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 11, EU 45 EN 943-1
