Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Men's Safety Boots 12, EU 45 EN ISO 20344 :2004, EN ISO 20345:2004

Subtotal (1 unit)*

MYR313.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR313.42

*price indicative

RS Stock No.:
265-6225
Mfr. Part No.:
10010-000.W45
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

ROMULUS S2 SRC

Product Type

Safety Boots

Gender

Men

Size EU

45

Size UK

12

Colour

White

Closure Type

Lace Up

Safety Toe Type

Non-Metal

Midsole Material

Polyurethane

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Compression Resistant, Electric Resistant, Shock Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Anti-Static Dual Density Polyurethane

Upper Material

Water Repellent Lorica

Standards/Approvals

EN ISO 20344 :2004, EN ISO 20345:2004

RoHS Status: Exempt

The Cofra ROMULUS S2 SRC safety boots are white and water repellent boots completely free from metal parts. The shoes has AIR foot bed made of EVA and fabric which guarantees high stability thanks to its different thicknesses in the plantar area.

Antistatic and anti shock

Slipping resistant

Toe cap included

Related links