RS PRO Stainless Steel Pipe Fitting Elbow
- RS Stock No.:
- 265-4110
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR87.85
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR87.85 |
| 6 - 29 | MYR86.01 |
| 30 + | MYR70.79 |
*price indicative
- RS Stock No.:
- 265-4110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Stainless Steel Pipe Fitting | |
| Fitting Type | Elbow | |
| Outside Diameter | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Stainless Steel Pipe Fitting | ||
Fitting Type Elbow | ||
Outside Diameter 38.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Dimension: A=64mm
RS PRO 90° Elbow Stainless Steel Solder Fitting – Plain Bend Short
From the trusted brand RS PRO, a range of 90° stainless steel bends is designed for use in Food Industries, Breweries, and all Hygienic processing. These stainless-steel capillary fittings are plain bend shorts that mate with our series of stainless steel solder fittings. Each elbow is of the highest quality, meets the stringent requirements within hygienic processes, and is available in various outer diameter (OD) measurements.
Features and Benefits
You may also need
RS PRO offer a range of Equal Tees and Pulled Tees compatible with 90° Elbows. Browse our offer using the improved filters to find your ideal solution.
You may also need
RS PRO offer a range of Equal Tees and Pulled Tees compatible with 90° Elbows. Browse our offer using the improved filters to find your ideal solution.
Applications
Tube, Bends & Tees
90° BS Plain Bend Short
Standards
BS 4825 PT 2
Related links
- RS PRO Stainless Steel Pipe Fitting Elbow
- Parker Stainless Steel Pipe Fitting Elbow
- RS PRO Stainless Steel Pipe Fitting Male x Female
- Legris Stainless Steel Pipe Fitting Male BSPT 3.18 mm
- Legris Stainless Steel Pipe Fitting, Elbow Hexagon Tee
- Parker Stainless Steel Pipe Fitting, 90° Elbow
- Parker Stainless Steel Pipe Fitting, 90° Elbow Elbow
- Legris Stainless Steel Pipe Fitting, 90° Hexagon Elbow
