Recently searched

    UPower DEPP Black Composite Toe Capped Men's Safety Boots, UK 9, EU 42

    Subtotal (1 pair)**

    MYR411.17

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR411.17

    **price indicative

    RS Stock No.:
    265-1147
    Mfr. Part No.:
    DEPP S010223-09
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    DEPP

    Gender

    Men

    Shoe Size EU

    42

    Shoe Size UK

    9

    Shoe Size US

    12

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Upper Material

    Leather