- RS Stock No.:
- 262-3263
- Manufacturer:
- RS PRO
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR176.232
Units | Per Unit | Per Pack* |
5 + | MYR176.232 | MYR881.16 |
*price indicative |
- RS Stock No.:
- 262-3263
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Mineral Insulated Type K Thermocouple with 1.5 x 1000mm Probe
A durable and accurate type K thermocouple with a single element insulated hot junction reducing electrical interference and a 1.5 x 1000mm probe designed to be bent or formed to suit a wide range of applications. The type K thermocouple features flexible mineral insulation providing excellent response times with an M8 x 1.00 mm fine pitch threaded pot seal and 100mm PFA insulated twin twisted tails.
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 219-4371
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 219-4371
Features and Benefits
Type K thermocouple
Single element hot junction
Flexible easy to shape 1.5 x 1000mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
100mm twin twisted tail (7/0.2mm)
M8 x 1.0mm fine pitch threaded pot seal and tails
Single element hot junction
Flexible easy to shape 1.5 x 1000mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
100mm twin twisted tail (7/0.2mm)
M8 x 1.0mm fine pitch threaded pot seal and tails
Standards and Approvals: IEC-584
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1.5mm |
Probe Length | 1000mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Cable |
Standards Met | IEC |
Minimum Temperature Sensed | -40°C |