RS PRO Type K Thermocouple Cable/Wire Extension Lead, Unscreened 10 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- RS Stock No.:
- 262-3226
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
MYR1,091.30
FREE delivery for orders over RM 500.00
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR218.26 | MYR1,091.30 |
*price indicative
- RS Stock No.:
- 262-3226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC | ||
RS PRO IEC Colour Coded Miniature Thermocouple Extension Cable (Type K)
A miniature type K thermocouple extension cable with polarised contacts featuring a miniature type K socket and miniature flat pin type K plug joined with a 10m flexible and waterproof PVC insulated cable. Ideal for general purpose light duty applications. ;The miniature thermocouple extension cable is IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.;An easy to connect tough thermocouple connector extension constructed from robust Thermoplastic for strength and impact resistance that can withstand temperatures of -10 to +105°C.;Supplied in packs of 5, for packs of 1 see RS PRO 768-6594
Features and Benefits
Miniature Type K thermocouple extension cable;10m PVC insulated cable ;IEC colour coding for quick and easy identification;Class 2 tolerance;Made from impact resistant thermoplastic housing;Conductor core/ strands of 7 x 0.2 mm;Able to withstand temperatures of 105°C;Polarity clearly marked on housing
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:768-6594
Large Pack Size:262-3226
Large Pack Size:262-3226
Related links
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation, 105 °C
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type T Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
