- RS Stock No.:
- 262-3221
- Manufacturer:
- RS PRO
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR63.326
Units | Per Unit | Per Pack* |
10 + | MYR63.326 | MYR633.26 |
*price indicative |
- RS Stock No.:
- 262-3221
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO ANSI Colour Coded Exposed Junction Thermocouple (Type K)
A type K thermocouple featuring an exposed junction and PFA insulated fine gauge wire ideal for test and measurement applications.
The type K thermocouple is constructed with a PFA insulated cable and bare leads and is capable of operating at temperature range of -75 to +250°C for a reliable ANSI thermocouple suitable for a wide range of applications.
Featuring ANSI colour coding the type K thermocouple can be quickly identified and features an exposed junction for direct process insertion offering high levels of sensitivity and fast response times.
Supplied in packs of 10, for packs of 1 see RS PRO 847-9665
The type K thermocouple is constructed with a PFA insulated cable and bare leads and is capable of operating at temperature range of -75 to +250°C for a reliable ANSI thermocouple suitable for a wide range of applications.
Featuring ANSI colour coding the type K thermocouple can be quickly identified and features an exposed junction for direct process insertion offering high levels of sensitivity and fast response times.
Supplied in packs of 10, for packs of 1 see RS PRO 847-9665
Features and Benefits
Type K thermocouple
ANSI colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2mm
Cable length of 2m
PFA insulation
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
ANSI colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2mm
Cable length of 2m
PFA insulation
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Standards and Approvals: ANSI MC96.1 Class 2
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1/0.2mm |
Probe Length | 2m |
Maximum Temperature Sensed | +250°C |
Probe Material | PFA |
Termination Type | Miniature Plug |
Standards Met | ANSI |
Minimum Temperature Sensed | -75°C |