- RS Stock No.:
- 262-3213
- Manufacturer:
- RS PRO
385 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR128.128
Units | Per Unit | Per Pack* |
5 + | MYR128.128 | MYR640.64 |
*price indicative |
- RS Stock No.:
- 262-3213
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction well suited to test and measurement applications.
The type K thermocouple is constructed from a robust Thermoplastic plug with a Glass Fibre insulated wire capable of operating at a high temperature range of -60 to +400°C.
The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with excellent heat resistant for a hardwearing and accurate type K thermocouple suitable for use in a wide range of applications.
Supplied in packs of 5 for packs of 1 see RS PRO 804-7874
Note: Not suitable for use with fluids
Features and Benefits
Type K thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Lead length of 5m
Glass Fibre insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 400°C
Ideal for test and measurement applications
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Lead length of 5m
Glass Fibre insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 400°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1/0.3mm |
Probe Length | 5m |
Maximum Temperature Sensed | +400°C |
Probe Material | Glass Fibre |
Termination Type | Miniature Plug |
Standards Met | IEC |
Minimum Temperature Sensed | -60°C |