- RS Stock No.:
- 262-3212
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR102.546
Units | Per Unit | Per Pack* |
10 + | MYR102.546 | MYR1,025.46 |
*price indicative |
- RS Stock No.:
- 262-3212
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type T)
A miniature type T thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.
The type T thermocouple is constructed from a robust Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +260°C.
The type T IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type T thermocouple ideal for harsh industrial environments.
Supplied in packs of 10 for packs of 1 see RS PRO 762-1121
Features and Benefits
Type T thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.315 mm
Lead length of 5m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.315 mm
Lead length of 5m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | T |
Probe Diameter | 1/0.315mm |
Probe Length | 5m |
Probe Material | PFA |
Maximum Temperature Sensed | +250°C |
Termination Type | Miniature Plug |
Standards Met | IEC |
Minimum Temperature Sensed | -75°C |