RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +260°C
- RS Stock No.:
- 262-3209
- Manufacturer:
- RS PRO
Price Each (In a Pack of 25)**
MYR45.894
Temporarily out of stock - back order for despatch 19/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 + | MYR45.894 | MYR1,147.35 |
**price indicative
Related links
- RS PRO Type K Exposed Junction Thermocouple 3m Length -75°C → +260°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +260°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type J Exposed Junction Thermocouple 3m Length -75°C → +260°C
- RS PRO Type T Exposed Junction Thermocouple 3m Length -75°C → +260°C
- RS PRO Type J Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C