RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, 60 °C → 350 °C Max

Subtotal (1 pack of 10 units)*

MYR589.43

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
10 +MYR58.943MYR589.43

*price indicative

RS Stock No.:
262-3208
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

2m

Probe Material

Fibreglass

Maximum Temperature Sensed

350°C

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

RoHS Compliant, IEC

Minimum Temperature Sensed

60°C

RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)


A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction Glass fibre cable well suited to test and measurement applications.;The type K thermocouple is constructed from a robust Thermoplastic plug with a Glass fibre insulated lead and capable of operating at temperature range of -60 to +400C.;The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.;Supplied in packs of 10, for packs of 1 see RS PRO 363-0294

Features and Benefits


Type K thermocouple

IEC colour coded

Exposed junction

Conductor core/ strands of 1 x 0.3 mm

Lead length of 2m

Glass fibre insulation

Miniature flat pin plug

Plug constructed from robust thermoplastic

Able to withstand temperatures of 400°C

Ideal for test and measurement applications

Standards and Approvals: IEC-584-3

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:363-0294
Large Pack Size:262-3208

Related links