RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3206
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
MYR517.94
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR51.794 | MYR517.94 |
**price indicative
Related links
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type J Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C