RS PRO Type K Thermocouple 2 m Length, 6.35 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 262-3200
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR1,561.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 20 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR156.195 | MYR1,561.95 |
*price indicative
- RS Stock No.:
- 262-3200
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6.35mm | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6.35mm | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC | ||
Minimum Temperature Sensed 0°C | ||
RS PRO IEC Colour Coded Copper Disc Miniature Thermocouple (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and PFA twin-twisted wire with a 6.35 x 0.3mm Copper disc thermocouple.
The type K thermocouple is constructed from a rewireable Thermoplastic plug with a PFA insulated lead and a robust Copper disc resistant to oils, acids and temperatures of 0 to +200°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.
The type K IEC thermocouple is colour coded and clearly marked with the polarity on the plug housing for quick identification and is supplied with Kapton self-adhesive strips.
Supplied in packs of 10, for packs of 1 see RS PRO 131-4740
Features and Benefits
Type K thermocouple
IEC colour coded
Copper disc dimensions of 6.35 x 0.3mm
Lead length of 2m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of up to 200°C
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:131-4740
Large Pack Size:262-3200
Large Pack Size:262-3200
Related links
- RS PRO Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO RS138/0816 Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Calibrated Type J Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
