- RS Stock No.:
- 262-3195
- Manufacturer:
- RS PRO
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR56.536
Units | Per Unit | Per Pack* |
5 + | MYR56.536 | MYR282.68 |
*price indicative |
- RS Stock No.:
- 262-3195
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type T)
A miniature type T thermocouple plug connector featuring polarised contacts and an exposed junction PTFE twin-twisted wire well suited to test and measurement applications.
IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The type T thermocouple is constructed from a robust rewireable Thermoplastic plug with an PTFE insulated lead and is capable of operating at temperature range of -75 to +250°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 123-6311
IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The type T thermocouple is constructed from a robust rewireable Thermoplastic plug with an PTFE insulated lead and is capable of operating at temperature range of -75 to +250°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 123-6311
Features and Benefits
Type T thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2 mm
Lead length of 2m
PTFE insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2 mm
Lead length of 2m
PTFE insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | T |
Probe Diameter | 1/0.2mm |
Probe Length | 2m |
Probe Material | PTFE |
Maximum Temperature Sensed | +250°C |
Termination Type | Miniature Plug |
Standards Met | IEC |
Minimum Temperature Sensed | -75°C |