RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter, 0°C → +200°C
- RS Stock No.:
- 262-3190
- Manufacturer:
- RS PRO
Price Each (In a Pack of 5)**
MYR57.798
65 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR57.798 | MYR288.99 |
**price indicative
Related links
- RS PRO Type K Copper Disc Thermocouple 1m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 5m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Thermocouple 2m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C
- RS PRO Type J Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C