RS PRO, XQ Series Thermocouple Connector Standard Thermocouple Connector Plug & Socket for Use with Thermocouple, IEC,

Subtotal (1 pack of 5 units)*

MYR363.42

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR72.684MYR363.42

*price indicative

RS Stock No.:
262-3173
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

Sub Type

Standard Thermocouple Connector Plug & Socket

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

IEC, RoHS Compliant

RS PRO IEC Colour Coded Thermocouple Connector Set (Type J)


An inline thermocouple plug and socket connector set featuring polarised contacts ideal for general purpose applications for use with Type J thermocouples.

Designed with solid round pins for a firm connection and a simple screw down wiring termination for easy installation.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple connector set is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.

Supplied in packs of 5, for packs of 1 see RS PRO 891-9028

Features and Benefits


Inline Thermocouple connector set

For use with Type J thermocouples

IEC colour coded

Made from robust thermoplastic

Able to withstand high temperature of up to 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:891-9028
Large Pack Size:262-3173

Related links