RS PRO, XQ Series Thermocouple Connector Standard Thermocouple Connector In-Line Socket for Use with Thermocouple, RoHS
- RS Stock No.:
- 262-3162
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR348.65
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR34.865 | MYR348.65 |
*price indicative
- RS Stock No.:
- 262-3162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| Sub Type | Standard Thermocouple Connector In-Line Socket | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
Sub Type Standard Thermocouple Connector In-Line Socket | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant, IEC | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Thermocouple Socket Connector (Type K)
An inline thermocouple socket connector featuring polarised contacts ideal for general purpose applications for use with Type K thermocouples.
Designed to accept standard round pin for a firm connection and a simple screw down wiring termination for easy installation.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9972
For a compatible plug see RS PRO 262-3163
Features and Benefits
Inline Thermocouple connector socket
For use with Type K thermocouples
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:455-9972
Large Pack Size:262-3162
Large Pack Size:262-3162
