RS PRO, XQ Series Thermocouple Connector Standard Quick Wire Thermocouple Connector Plug for Use with Thermocouple, RoHS
- RS Stock No.:
- 262-3153
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
MYR157.72
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR31.544 | MYR157.72 |
*price indicative
- RS Stock No.:
- 262-3153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Sub Type | Standard Quick Wire Thermocouple Connector Plug | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Sub Type Standard Quick Wire Thermocouple Connector Plug | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant, IEC | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Thermocouple Plug Connector (Type J)
An inline thermocouple plug connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type J thermocouples.
Designed with solid round pins for a firm connection and a simple screw down wiring termination for easy installation.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 362-9963
For a compatible socket see RS PRO 262-3154
Features and Benefits
Inline Thermocouple connector plug
For use with Type J thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:362-9963
Large Pack Size:262-3153
Large Pack Size:262-3153
