RS PRO, XQ Series Thermocouple Panel for Use with Thermocouple, RoHS Compliant, IEC Standard
- RS Stock No.:
- 262-3151
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR327.08
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR32.708 | MYR327.08 |
*price indicative
- RS Stock No.:
- 262-3151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Panel | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant, IEC | ||
RS PRO IEC Colour Coded Thermocouple Socket Connector (Type J)
A fascia mounted thermocouple socket connector featuring unequal pin polarised contacts ideal for general purpose applications for use with Type J thermocouples.
Designed to accept standard round pin plugs the socket connector features screw down wiring connection for easy wire termination and simple clip in panel mounting for hassle free termination.
The thermocouple socket is IEC colour coded for easy and quick identification and is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of +120°C.
An easy to fit tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 219-5009
For a compatible plug see RS PRO 262-3153
Features and Benefits
Thermocouple connector socket
For use with Type J thermocouples
Fascia mount
Clip in design
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 120°C
Screw terminals
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:219-5009
Large Pack Size:262-3151
Large Pack Size:262-3151
