Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 7, EU 40 EN 61340-5-1, EN ISO20345

Subtotal (1 pair)*

MYR345.42

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR345.42

*price indicative

RS Stock No.:
260-8490
Mfr. Part No.:
FS663-07
Manufacturer:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

FS663

Gender

Unisex

Size EU

40

Size UK

7

Colour

Black

Closure Type

Full Lace-Up Front with Four Non-Metallic D-Ring Lace Holds, Industrial Standard Lacing

Safety Toe Type

Metal

Resistance Features

Penetration Resistant, Slip Resistant, Water Resistant

Size US

7

Additional Safety Features

Anti-Static and Energy Absorbing Heel, Penetration Resistance, Water Resistant Upper

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

EN 61340-5-1, EN ISO20345

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Amblers ESD Footwear is specifically crafted for the electronic components manufacturing and assembly industries. They are designed to dissipate the amount of natural static electricity on your body and conform to EN 61340 5 1 standards. Easy clean mono black water resistant Microfiber upper with comfort padded collar. Comfort fitted with a thick anti bacterial insole. Revolutionary bonded antimicrobial technology, AEGIS microbe shield lining provides protection against odour. Staining and deterioration caused by bacteria and fungus with other micro organisms.

Conforms to EN ISO20345 safety footwear standard

Extra protection for the wearer

Tested on a ceramic tile contamination with a dilute soap solution

Tested on smooth steel contamination with glycerol

Related links