Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 4, EU 37 EN 61340-5-1, EN ISO20345
- RS Stock No.:
- 260-8487
- Mfr. Part No.:
- FS663-04
- Manufacturer:
- Amblers
Subtotal (1 pair)*
MYR328.08
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR328.08 |
*price indicative
- RS Stock No.:
- 260-8487
- Mfr. Part No.:
- FS663-04
- Manufacturer:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | FS663 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Full Lace-Up Front | |
| Colour | Black | |
| Safety Toe Type | Metal | |
| Resistance Features | Acid Resistant, Oil Resistant, Slip Resistant, Solvent Resistant, Water Resistant | |
| Size US | 4 | |
| Additional Safety Features | Electrostatic Dissipative, Anti-Static, Energy Absorbing Heel, Penetration Resistance, Superb Traction, Water Resistant Upper | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN 61340-5-1, EN ISO20345 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series FS663 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Full Lace-Up Front | ||
Colour Black | ||
Safety Toe Type Metal | ||
Resistance Features Acid Resistant, Oil Resistant, Slip Resistant, Solvent Resistant, Water Resistant | ||
Size US 4 | ||
Additional Safety Features Electrostatic Dissipative, Anti-Static, Energy Absorbing Heel, Penetration Resistance, Superb Traction, Water Resistant Upper | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN 61340-5-1, EN ISO20345 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Amblers ESD Footwear is specifically crafted for the electronic components manufacturing and assembly industries. They are designed to dissipate the amount of natural static electricity on your body and conform to EN 61340 5 1 standards. Easy clean mono black water resistant Microfiber upper with comfort padded collar. Comfort fitted with a thick anti bacterial insole. Revolutionary bonded antimicrobial technology, AEGIS microbe shield lining provides protection against odour. Staining and deterioration caused by bacteria and fungus with other micro organisms.
Conforms to EN ISO20345 safety footwear standard
Extra protection for the wearer
Tested on a ceramic tile contamination with a dilute soap solution
Tested on smooth steel contamination with glycerol
Related links
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 7 EN ISO20345
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 6 EN ISO20345
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 3 EN 61340-5-1
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 8, EU 41 EN ISO20345
- Amblers AS605C KIRA Honey Fibreglass Toe Capped Women's Safety Boots 4, EU 37 Standard EN ISO20345:2011
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- Amblers AS606 JULES Black Steel Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2011
- Amblers 37463 Black Steel Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2022
