Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 260-5845
- Mfr. Part No.:
- RF115-13
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR373.93
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR373.93 |
*price indicative
- RS Stock No.:
- 260-5845
- Mfr. Part No.:
- RF115-13
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | RF115 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Oil Resistant | |
| Resistance Features | Shock Absorption | |
| Size US | 14 | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series RF115 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Oil Resistant | ||
Resistance Features Shock Absorption | ||
Size US 14 | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Safety Boots is a breathtakingly lightweight and highly appealing groundbreaking mid cut safety boot that has been designed to be sustainable to its core. It features recycled plastic bottle upper textiles, lining and lace materials providing outstanding comfort along with breathability and water repellent properties.
100% non-metallic construction
Anti-static
Oil resistant
Protective midsole
Protective toecap
Sustainable
Related links
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
