Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

MYR373.93

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR373.93

*price indicative

RS Stock No.:
260-5844
Mfr. Part No.:
RF115-12
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

RF115

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

13

Resistance Features

Shock Absorption

Additional Safety Features

Oil Resistant

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Safety Boots is a breathtakingly lightweight and highly appealing groundbreaking mid cut safety boot that has been designed to be sustainable to its core. It features recycled plastic bottle upper textiles, lining and lace materials providing outstanding comfort along with breathability and water repellent properties.

100% non-metallic construction

Anti-static

Oil resistant

Protective midsole

Protective toecap

Sustainable

Related links