Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

MYR373.93

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR373.93

*price indicative

RS Stock No.:
260-5836
Mfr. Part No.:
RF115-05
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

RF115

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

Oil Resistant

Resistance Features

Shock Absorption

Size US

6

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Rock Fall Safety Boots is a breathtakingly lightweight and highly appealing groundbreaking mid cut safety boot that has been designed to be sustainable to its core. It features recycled plastic bottle upper textiles, lining and lace materials providing outstanding comfort along with breathability and water repellent properties.

100% non-metallic construction

Anti-static

Oil resistant

Protective midsole

Protective toecap

Sustainable

Related links