Rockfall Honey Fibreglass Toe Capped Women's Safety Boots 4, EU 37

Subtotal (1 pair)*

MYR516.44

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR516.44

*price indicative

RS Stock No.:
260-3159
Mfr. Part No.:
VX950C-04
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Gender

Women

Size EU

37

Size UK

4

Colour

Honey

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Additional Safety Features

Oil Resistant

Resistance Features

Water Resistant, Oil Resistant

Size US

5

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Rock Fall VX950C Onyx is a breathtakingly lightweight women's fit safety boot that has been manufactured for the female foot, using women's fitting upper patterns, lasts and outsoles. The boots are non-metallic and comes with protective toecap and midsole. It also includes an activ-tex waterproof membrane that is breathable and tested for 8 hours. The outsole complex is a nitrile rubber outsole which offers unbelievable abrasion resistance whilst providing exceptional shock absorption and weight education.

Water repellent

Oil resistant

Ladder grip

Related links