Rockfall Black Non-Metallic Toe Capped Safety Boots 11, EU 46
- RS Stock No.:
- 260-3113
- Mfr. Part No.:
- RF4500-11
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR654.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR654.34 |
*price indicative
- RS Stock No.:
- 260-3113
- Mfr. Part No.:
- RF4500-11
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 12 | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 12 | ||
Resistance Features Oil Resistant, Water Resistant | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Titanium Boots are highly robust and developed with specialist durability materials including FORCE10 components, an activ-tex waterproof membrane, impact shield and R-Ten thread. The boots are non-metallic and comes with protective toecap and midsole. They are anti-static, fully waterproof and oil resistant.
Cold insulation
Zip fastening
Ladder grip
Internal digging plate
Related links
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 11, EU 46
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20349-1:2017
- Rockfall Black Fibreglass Toe Capped Safety Boots 11, EU 46
- Himalayan 5209 Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall Black Non-Metallic Toe Capped Safety Boots 3, EU 36
