Rockfall Honey Non-Metallic Toe Capped Safety Boots 10, EU 44
- RS Stock No.:
- 260-3100
- Mfr. Part No.:
- RF440C-10
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR446.44
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR446.44 |
*price indicative
- RS Stock No.:
- 260-3100
- Mfr. Part No.:
- RF440C-10
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Honey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metallic | |
| Size US | 11 | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Honey | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metallic | ||
Size US 11 | ||
Resistance Features Water Resistant, Oil Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Rock Fall Flint Boots are comfortable and lightweight and they are developed with specialist comfort materials including a shock absorbing dual density EVA nitrile rubber outsole and active-step PU anti-fatigue comfort foot bed. The boots are non-metallic and comes with protective toecap and midsole.
Anti-static
Water repellent
Oil resistant
SRC slip rated
Related links
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 7, EU 41
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 9, EU 43
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 11, EU 46
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 12, EU 47
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 8, EU 42
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 6, EU 39
- Rockfall Sandstone Honey Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 UKCA
- Rockfall Honey Non-Metallic Toe Capped Women's Safety Boots 8, EU 42
