Penta Unisex Non-Metallic Safety Shoes, UK 9.5, EU 44
- RS Stock No.:
- 253-9411
- Mfr. Part No.:
- C99H-ISOL44
- Manufacturer:
- Penta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-9411
- Mfr. Part No.:
- C99H-ISOL44
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Fastened | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 28.5 | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Safety Toe Type Non-Metallic | ||
Closure Type Fastened | ||
Midsole Material Non-Metallic | ||
Size JP/CN 28.5 | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille safety shoes are safety shoes HRO EH SRA with insulating soles up to 20 kV. It is recommended for applications in the electrical industry in dry conditions. These are entirely non-metallic.
Breathable micro-aerated inner lining
Non-metallic flexible mid sole
Removable antistatic and antibacterial insole
Standard EN ISO 20345:2011
