Penta Unisex Non-Metallic Safety Shoes, UK 5.5, EU 38

Subtotal (1 pair)*

MYR807.42

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR807.42

*price indicative

RS Stock No.:
253-9405
Mfr. Part No.:
C99H-ISOL38
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Safety Shoes

Gender

Unisex

Size EU

38

Size UK

5.5

Safety Toe Type

Non-Metallic

Closure Type

Fastened

Size US

6.5

Midsole Material

Non-Metallic

Size JP/CN

24

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille safety shoes are safety shoes HRO EH SRA with insulating soles up to 20 kV. It is recommended for applications in the electrical industry in dry conditions. These are entirely non-metallic.

Breathable micro-aerated inner lining

Non-metallic flexible mid sole

Removable antistatic and antibacterial insole

Standard EN ISO 20345:2011