Hard Yakka Y60328 Olive, Wheat, Oak, Black TPU Toe Capped Men's Safety Boots 10, EU 44 AS 2210.3:2019

Subtotal (1 pair)*

MYR704.53

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR704.53

*price indicative

RS Stock No.:
253-4964
Mfr. Part No.:
Y60328
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Series

Y60328

Product Type

Safety Boots

Gender

Men

Size EU

44

Size UK

10

Closure Type

10 Gauge YKK Coil Zip

Colour

Olive, Wheat, Oak, Black

Safety Toe Type

TPU

Additional Safety Features

Puncture Resistant, Neoprene Hoodie, Abrasion Resistant

Midsole Material

Phylon

Size US

11

Size JP/CN

28

Safety Rating EN ISO 20345

Yes

Standards/Approvals

AS 2210.3:2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links