Hard Yakka Black, Oak, Olive, Wheat TPU Toe Capped Men's Safety Boots 10.5, EU 45 AS 2210.3:2019, EN ISO 20345:2011
- RS Stock No.:
- 253-4954
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
MYR704.53
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR704.53 |
*price indicative
- RS Stock No.:
- 253-4954
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Colour | Black, Oak, Olive, Wheat | |
| Safety Toe Type | TPU | |
| Midsole Material | Phylon | |
| Additional Safety Features | Anti-Microbial, Abrasion Resistant, Neoprene Hoodie, Puncture Resistant | |
| Size US | 11.5 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Shock Resistant | |
| Size JP/CN | 28.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | AS 2210.3:2019, EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Colour Black, Oak, Olive, Wheat | ||
Safety Toe Type TPU | ||
Midsole Material Phylon | ||
Additional Safety Features Anti-Microbial, Abrasion Resistant, Neoprene Hoodie, Puncture Resistant | ||
Size US 11.5 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Shock Resistant | ||
Size JP/CN 28.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals AS 2210.3:2019, EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
Related links
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 49 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 44 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 43 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 42 AS 2210.3:2019
- Hard Yakka Black Olive EU 48 EN ISO 20345:2011 S1 P SRC HRO FO, AS
- Hard Yakka Olive Oak EU 42 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
