Hard Yakka Wheat, Olive, Oak, Black TPU Toe Capped Men's Safety Boots 9, EU 43 AS 2210.3:2019, EN ISO 20345:2011

Subtotal (1 pair)*

MYR684.01

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR684.01

*price indicative

RS Stock No.:
253-4952
Mfr. Part No.:
Y60327
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Gender

Men

Size EU

43

Size UK

9

Colour

Wheat, Olive, Oak, Black

Closure Type

10 Gauge YKK Coil Zip

Safety Toe Type

TPU

Midsole Material

Phylon

Additional Safety Features

Shock Absorbent, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Puncture Resistant, Oil Resistant, Neoprene Hoodie, Memory Foam Footbed with ERP Pod, Anti-Microbial, Abrasion Resistant

Size US

10

Resistance Features

Puncture Resistant, Abrasion Resistant

Size JP/CN

27

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

AS 2210.3:2019, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links