Skechers Blue, Black Men's Safety Boots 11, EU 46 IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN

Subtotal (1 pair)*

MYR501.56

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR501.56

*price indicative

RS Stock No.:
253-4902
Mfr. Part No.:
200047EC-BKBL
Manufacturer:
Skechers
Find similar products by selecting one or more attributes.
Select all

Brand

Skechers

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Colour

Blue, Black

Size US

12

Size JP/CN

29

Resistance Features

Slip Resistant, Puncture Resistant, Oil Resistant, Fuel Resistant

Upper Material

Leather

Standards/Approvals

IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skechers SK20004 series work footwear has composite toe with padded collar and tongue. It has durable synthetic toe and heel overlays.

Reinforcing side details

Puncture resistant insole

Slip resistance on ceramic tile floors with sodium lauryl sulphate

Related links