Heckel suXXeed Black, Grey, Red Composite Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 251-1138
- Mfr. Part No.:
- 6390347
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR446.47
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR446.47 |
*price indicative
- RS Stock No.:
- 251-1138
- Mfr. Part No.:
- 6390347
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | suXXeed | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | No | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series suXXeed | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals No | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
The Uvex SUXXEED metal free safety boot is very lightweight and flexible used for trades men, heavy industry, warehousing and logistics, services, and humid environments. It has shock absorber PU2D sole which is highly slip resistant, resistant to oils and hydrocarbons, and has self cleaning profile. It has climate Air mesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Removable insole, top in abrasion-resistant fabric
Lighter than steel soles
Conducts less heat and cold than a metal sole
Related links
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 37
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 10.5
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 43
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 38
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Heckel RUN-R Black EU 47 EN ISO 20345
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 12, EU 47
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex Safety Boots 12, EU 47
