uvex Black, Grey Composite Toe Capped Men's Safety Boots, EU 46

Subtotal (1 pair)*

MYR448.37

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR448.37

*price indicative

RS Stock No.:
251-1137
Mfr. Part No.:
6390346
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Gender

Men

Size EU

46

Closure Type

Lace Up

Colour

Black, Grey

Safety Toe Type

Composite

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

S3

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Uvex SUXXEED metal free safety boot is very lightweight and flexible used for trades men, heavy industry, warehousing and logistics, services, and humid environments. It has shock absorber PU2D sole which is highly slip resistant, resistant to oils and hydrocarbons, and has self cleaning profile. It has climate Air mesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.

Non-metal protective toecap

Non-metal penetration resistant sole

100% metal free

Resistance to water penetration

Removable insole, top in abrasion-resistant fabric

Lighter than steel soles

Conducts less heat and cold than a metal sole