- RS Stock No.:
- 250-7273
- Mfr. Part No.:
- SO10213-08
- Manufacturer:
- UPower
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR663.39
Pair(s) | Per Pair |
---|---|
1 + | MYR663.39 |
- RS Stock No.:
- 250-7273
- Mfr. Part No.:
- SO10213-08
- Manufacturer:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower safety boots which are designed for environments at high risk. It has a water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 8.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 28 |