Himalayan HIMALAYAN Black Unisex Safety Boots 13, EU 48 EN ISO 20345
- RS Stock No.:
- 250-3759
- Mfr. Part No.:
- 5206BK130
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR505.54
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR505.54 |
*price indicative
- RS Stock No.:
- 250-3759
- Mfr. Part No.:
- 5206BK130
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | HIMALAYAN | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Midsole Material | Steel | |
| Size US | 14 | |
| Size JP/CN | 32 | |
| Resistance Features | Water Penetration and Water Absorption, Oil Resistant | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Oil Resistant, Water Resistant, Penetration Resistance | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series HIMALAYAN | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Midsole Material Steel | ||
Size US 14 | ||
Size JP/CN 32 | ||
Resistance Features Water Penetration and Water Absorption, Oil Resistant | ||
Additional Safety Features Anti-Static, Cleated Outsole, Oil Resistant, Water Resistant, Penetration Resistance | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Black Waterproof S3 ankle safety boot with heavy duty scuff cap and rubber sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 300 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO
20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.
Energy absorption of seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole
1100 Newton's
Antistatic
Oil resistant
European standard EN ISO 20345
Rating Standard S3
Related links
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 13, EU 48 European Standard EN ISO 20345:2011
- Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 13, EU 48 BS EN ISO 20344:2004/A1:2007 (5.18)
- Himalayan 4413 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- UPower GRAMPIAN Black Aluminium Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022
- Himalayan 4412 Tan Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Himalayan 4411 Brown Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
