Himalayan HIMALAYAN Black Unisex Safety Boots 12, EU 47 European Standard EN ISO 20345
- RS Stock No.:
- 250-3758
- Mfr. Part No.:
- 5206BK120
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR460.56
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR460.56 |
*price indicative
- RS Stock No.:
- 250-3758
- Mfr. Part No.:
- 5206BK120
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | HIMALAYAN | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Size JP/CN | 31 | |
| Size US | 13 | |
| Additional Safety Features | Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | European Standard EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series HIMALAYAN | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Size JP/CN 31 | ||
Size US 13 | ||
Additional Safety Features Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals European Standard EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Black Waterproof S3 ankle safety boot with heavy duty scuff cap and rubber sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 300 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO
20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.
Energy absorption of seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole
1100 Newton's
Antistatic
Oil resistant
European standard EN ISO 20345
Rating Standard S3
Related links
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 12, EU 47 European Standard EN ISO 20345:2011
- Himalayan HIMALAYAN Black Unisex Safety Boots 7, EU 41 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 4, EU 37 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 11, EU 46 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 10, EU 44 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 11, EU 46 European Standard EN ISO 20345:2011
- Himalayan HIMALAYAN Black Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 6, EU 39 European Standard EN ISO 20345:2011
