Himalayan HIMALAYAN Black Unisex Safety Boots 11, EU 46 European Standard EN ISO 20345

Subtotal (1 pair)*

MYR474.87

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR474.87

*price indicative

RS Stock No.:
250-3757
Mfr. Part No.:
5206BK110
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Resistance Features

Water Resistant, Oil Resistant

Size US

12

Size JP/CN

30

Additional Safety Features

Closed Seat Region (Fully Enclosed Heel), Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Anti-Static, 200 Joule Toecap Protection, Cleated Outsole

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Black Waterproof S3 ankle safety boot with heavy duty scuff cap and rubber sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 300 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a steel or composite midsole

1100 Newton's

Antistatic

Oil resistant

European standard EN ISO 20345

Rating Standard S3

Related links