Himalayan HIMALAYAN Black Unisex Safety Boots 6, EU 39 EN ISO 20345

Subtotal (1 pair)*

MYR497.85

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR497.85

*price indicative

RS Stock No.:
250-3751
Mfr. Part No.:
5206BK060
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Size JP/CN

25

Additional Safety Features

Anti-Static, 200 Joule Toecap Protection, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance, Water Resistant

Midsole Material

Steel

Size US

7

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

The Himalayan Black Waterproof S3 ankle safety boot with heavy duty scuff cap and rubber sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 300 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a steel or composite midsole

1100 Newton's

Antistatic

Oil resistant

European standard EN ISO 20345

Rating Standard S3

Related links