Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345

Subtotal (1 pair)*

MYR468.50

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR468.50

*price indicative

RS Stock No.:
250-3746
Mfr. Part No.:
5120BK120
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Metal Free

Midsole Material

Composite

Resistance Features

Oil Resistant, Water Penetration and Water Absorption

Additional Safety Features

Anti-Static, Oil Resistant, Penetration Resistance, Water Resistant

Size US

13

Size JP/CN

31

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a composite midsole

1100 Newton's

Antistatic

Oil resistant

Toecap/Midsole - all composite

European standard EN ISO 20345

Rating Standard S3

Related links