Ewon 3 Port USB, Analogue USB Host USB 2.0 PCIe Expansion Card
- RS Stock No.:
- 250-2733
- Mfr. Part No.:
- FLB3601_00
- Manufacturer:
- Ewon
Subtotal (1 unit)*
MYR871.22
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR871.22 |
*price indicative
- RS Stock No.:
- 250-2733
- Mfr. Part No.:
- FLB3601_00
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | PCIe Expansion Card | |
| Bus Type | USB, Analogue | |
| Communication Interface | USB 2.0 | |
| Number of Ports | 3 | |
| Connection Port | USB Host | |
| Standards/Approvals | CAN/CSA C22.2 No. 62368-1-14 Second Edition, FCC, EN 60950-1:2006 + A1:2010 +A11:2009 + A12:2011 + A2:2013, UKCA, Radio Equipment Regulations 2017, EN 62368-1:2014 + A11:2017, The Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment Regulations 2012, UL 62368-1 Second Edition, ROHS2 2011/65/EU directive with amendment 2015/863, cURus, FCC/IC Part 15, CE, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type PCIe Expansion Card | ||
Bus Type USB, Analogue | ||
Communication Interface USB 2.0 | ||
Number of Ports 3 | ||
Connection Port USB Host | ||
Standards/Approvals CAN/CSA C22.2 No. 62368-1-14 Second Edition, FCC, EN 60950-1:2006 + A1:2010 +A11:2009 + A12:2011 + A2:2013, UKCA, Radio Equipment Regulations 2017, EN 62368-1:2014 + A11:2017, The Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment Regulations 2012, UL 62368-1 Second Edition, ROHS2 2011/65/EU directive with amendment 2015/863, cURus, FCC/IC Part 15, CE, REACh Regulation | ||
- COO (Country of Origin):
- BE
The Ewon is a Flexy Extension Card with 3 USB Ports. The Flexy USB card provides OEM and system integrators an additional way to connect to their industrial devices. This Flexy extension card increase the connectivity capability of the Ewon Flexy with 3 USB ports.
Operating temperature -25 to +60 °C
All ports will be enabled/disabled together
Related links
- Ewon 2 Port RS232 PCIe Expansion Card
- Ewon 2 Port PCIe Expansion Card
- Exsys 2 Port PCIe PCIe Expansion Card
- Exsys 1 Port PCIe PCIe Expansion Card
- StarTech.com 1 Port PCIe PCIe Expansion Card
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118 mm
- StarTech.com 4 Port USB Card USB 2.0
- StarTech.com 3 Port USB Hub 8.4 cm 14.2 cm 28.1 cm
