Kübler CODIX 901 Counter, 6 Digit LCD, 25Hz, 3.6 V
- RS Stock No.:
- 243-639
- Mfr. Part No.:
- 6.901.010.800
- Manufacturer:
- Kubler
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
MYR899.01
Each
MYR474.55
- RS Stock No.:
- 243-639
- Mfr. Part No.:
- 6.901.010.800
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 3.6 V | |
| Count Mode | Pulse | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Digit Height | 7 mm | |
| Maximum Count Frequency | 25Hz | |
| Display Range | 0 → 999999 | |
| Measurement Range | 0 → 999999 | |
| Minimum Operating Temperature | -10°C | |
| Series | CODIX 901 | |
| Weight | 80g | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 3.6 V | ||
Count Mode Pulse | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Digit Height 7 mm | ||
Maximum Count Frequency 25Hz | ||
Display Range 0 → 999999 | ||
Measurement Range 0 → 999999 | ||
Minimum Operating Temperature -10°C | ||
Series CODIX 901 | ||
Weight 80g | ||
Maximum Operating Temperature +50°C | ||


